345-080-521-503

Heilind Number:EDA345-080-521-503
Manufacturer:EDAC
Manufacturer Number:345-080-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-521-503

Detailed Description

Enhance your PCB connectivity with this advanced Board to Board PCB Connector in a vibrant green hue. Designed for optimal performance, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of precision-engineered copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it guarantees secure and seamless data transfer. Boasting 80 positions in total, it provides ample connectivity options for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Elevate your electronic projects with this high-quality connector.