345-080-521-507

Heilind Number:EDA345-080-521-507
Manufacturer:EDAC
Manufacturer Number:345-080-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in vibrant green. Designed for seamless integration, this connector features 80 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and secure connections. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation offers easy installation, making it a versatile solution for your connectivity needs. Upgrade your setup with this essential component today.