345-080-521-508

Heilind Number:EDA345-080-521-508
Manufacturer:EDAC
Manufacturer Number:345-080-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-521-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features a dual-row configuration with 80 positions, allowing for seamless data and power transmission. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation and protection, while the Copper Alloy contact material guarantees optimal conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers efficient PCB integration. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.