345-080-521-512

Heilind Number:EDA345-080-521-512
Manufacturer:EDAC
Manufacturer Number:345-080-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-521-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of 80 copper alloy contacts, with a pitch and row spacing of .1 and .2 inches respectively, it guarantees seamless data transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility for various applications. Trust in this connector to deliver optimal performance in your PCB assembly projects.