345-080-521-578

Heilind Number:EDA345-080-521-578
Manufacturer:EDAC
Manufacturer Number:345-080-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-521-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your electronic assembly while delivering reliable power with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity in various operating environments. With two rows and 80 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it's ideal for seamless integration on your board. Operates flawlessly in a wide temperature range from -40 to 105 °C, making it suitable for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.