345-080-521-807

Heilind Number:EDA345-080-521-807
Manufacturer:EDAC
Manufacturer Number:345-080-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-521-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows of 80 copper alloy contacts, ensuring reliable power and data transmission. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, meeting stringent industry standards. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates efficient PCB assembly. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.