345-080-521-808

Heilind Number:EDA345-080-521-808
Manufacturer:EDAC
Manufacturer Number:345-080-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-521-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. Its two rows of 80 positions, with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration on your PCB. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Designed for straight mount orientation, it facilitates easy assembly. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this robust and versatile connector.