345-080-521-858

Heilind Number:EDA345-080-521-858
Manufacturer:EDAC
Manufacturer Number:345-080-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-521-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. Featuring two rows of copper alloy contacts with a pitch of .1 inch, it offers efficient signal transmission across 80 positions. Its straight mount orientation and compact design ensure easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your connectivity solutions with this essential component.