345-080-521-888

Heilind Number:EDA345-080-521-888
Manufacturer:EDAC
Manufacturer Number:345-080-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-521-888

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for reliable signal transmission, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and features two rows with a total of 80 positions, ensuring seamless integration into your circuitry. The copper alloy contacts provide excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your PCB assembly with this essential component for optimal performance and durability.