345-080-523-201

Heilind Number:EDA345-080-523-201
Manufacturer:EDAC
Manufacturer Number:345-080-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-523-201

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts, it ensures secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing provide precise connectivity, while the 80 positions cater to extensive networking needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in its straight mount orientation for easy installation and seamless integration into your system. Elevate your connectivity game with this essential component.