345-080-523-203

Heilind Number:EDA345-080-523-203
Manufacturer:EDAC
Manufacturer Number:345-080-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-523-203

Detailed Description

Enhance connectivity in your electronic projects with this high-performance board-to-board PCB connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety in any application. With two rows of copper alloy contacts spaced at .1 inches apart, it offers seamless signal transmission across 80 positions. The straight mount orientation and compact .2-inch row spacing make for easy and efficient integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding environments. Upgrade your connectivity solutions today and experience enhanced performance and reliability in your designs.