345-080-523-204

Heilind Number:EDA345-080-523-204
Manufacturer:EDAC
Manufacturer Number:345-080-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-523-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green design and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. With two rows, 80 positions, and a pitch of .1 inches, it provides ample space for seamless data transmission. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its durability and precision for all your connectivity needs.