345-080-523-207

Heilind Number:EDA345-080-523-207
Manufacturer:EDAC
Manufacturer Number:345-080-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-523-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Crafted with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material for reliable conductivity. With two rows and 80 positions, it offers ample connectivity for your PCB projects. The green-colored connector has a pitch of .1 inch and row spacing of .2 inch, ensuring seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your setups with this essential connector.