345-080-523-208

Heilind Number:EDA345-080-523-208
Manufacturer:EDAC
Manufacturer Number:345-080-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-523-208

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance even in demanding environments. With two rows of 80 copper alloy contacts, it offers high-speed data transmission and power delivery with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing make it perfect for compact PCB layouts. Its straight mount orientation allows for easy installation and maintenance. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees exceptional functionality in various applications. Upgrade your PCB setup with this essential component.