345-080-523-212

Heilind Number:EDA345-080-523-212
Manufacturer:EDAC
Manufacturer Number:345-080-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-523-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. With two rows and 80 positions, it offers ample capacity for efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse applications. Choose this connector for exceptional performance and longevity in your projects.