345-080-523-278

Heilind Number:EDA345-080-523-278
Manufacturer:EDAC
Manufacturer Number:345-080-523-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-523-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-523-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector offers reliable power transfer with an amperage of 3A. Its copper alloy contacts ensure excellent conductivity, while the dual-row design with 80 positions allows for versatile connectivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly with this straight-mount Card Edge Connector, a must-have in your electronic components inventory.