345-080-523-503

Heilind Number:EDA345-080-523-503
Manufacturer:EDAC
Manufacturer Number:345-080-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-523-503

Detailed Description

Enhance your circuit connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration in electronic devices, this high-performance connector features dual rows with a total of 80 positions, facilitating efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in harsh operating environments. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.