345-080-523-507

Heilind Number:EDA345-080-523-507
Manufacturer:EDAC
Manufacturer Number:345-080-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-523-507

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a high amperage of 3A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 80 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications across industries. Its straight mount orientation makes installation a breeze, making it a must-have component for your electronic projects. Elevate your connectivity game with this high-performance board to board connector.