345-080-523-512

Heilind Number:EDA345-080-523-512
Manufacturer:EDAC
Manufacturer Number:345-080-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-523-512

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a sleek green hue. Designed for precision, it features UL 94V-0 Thermoplastic Polyester housing material for optimal safety and durability. With two rows and a pitch of .1 inches, this connector offers seamless integration with your board layout. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation allows for easy installation. With 80 positions available, it provides ample room for your components. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in electronics and beyond. Elevate your connectivity game with this essential component.