345-080-523-558

Heilind Number:EDA345-080-523-558
Manufacturer:EDAC
Manufacturer Number:345-080-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-523-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-523-558

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transfer at a 3 A amperage. Featuring two rows of 80 positions each, with a .1-inch pitch and .2-inch row spacing, it offers seamless integration for your electronic components. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this premium connector.