345-080-523-578

Heilind Number:EDA345-080-523-578
Manufacturer:EDAC
Manufacturer Number:345-080-523-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-523-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-523-578

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and 80 positions, it offers ample space for secure connections. The straight mount orientation and copper alloy contact material ensure reliable performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Elevate your PCB assembly with this essential connector.