345-080-523-804

Heilind Number:EDA345-080-523-804
Manufacturer:EDAC
Manufacturer Number:345-080-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-523-804

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With two rows of Copper Alloy contacts, offering a total of 80 positions with a pitch of .1 inches, it facilitates seamless data transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Trust in its precision engineering for reliable connectivity in your projects.