345-080-523-807

Heilind Number:EDA345-080-523-807
Manufacturer:EDAC
Manufacturer Number:345-080-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-523-807

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Crafted with precision and durability in mind, this essential component features 80 positions, ensuring seamless signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. The copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in electronics and beyond. Elevate your connection solutions with this high-quality component.