345-080-523-808

Heilind Number:EDA345-080-523-808
Manufacturer:EDAC
Manufacturer Number:345-080-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-523-808

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance. With 80 positions spread across 2 rows and a pitch of .1 inches, it facilitates seamless data transmission. The straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Stay connected with ease using this essential component.