345-080-523-812

Heilind Number:EDA345-080-523-812
Manufacturer:EDAC
Manufacturer Number:345-080-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-523-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 80 positions, ensuring reliable signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing for superior durability. The copper alloy contact material guarantees optimal conductivity, while the green color adds a touch of visual distinction. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient PCB-to-PCB connection. Perfect for a wide range of applications, from consumer electronics to industrial machinery, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solution with this essential component.