345-080-523-858

Heilind Number:EDA345-080-523-858
Manufacturer:EDAC
Manufacturer Number:345-080-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-523-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a vibrant green color, this connector is designed for seamless integration with a straight mount orientation. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it offers reliable performance in a wide temperature range from -40 to 105°C. Boasting two rows of 80 positions each, with a pitch and row spacing of 0.1 and 0.2 inches respectively, it ensures efficient and secure connections for your electronic devices. Upgrade your PCB assembly with this essential component for optimal functionality.