345-080-524-201

Heilind Number:EDA345-080-524-201
Manufacturer:EDAC
Manufacturer Number:345-080-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-524-201

Detailed Description

Upgrade your PCB connections with our high-performance board-to-board connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 thermoplastic polyester housing in a sleek green finish. With a dual-row configuration and a total of 80 positions, they ensure secure and reliable connectivity for your electronic components. Made from copper alloy, the contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial environments. Explore the possibilities of seamless connectivity with our innovative board-to-board connectors.