345-080-524-202

Heilind Number:EDA345-080-524-202
Manufacturer:EDAC
Manufacturer Number:345-080-524-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-524-202

Detailed Description

Enhance your PCB connectivity with this dual-row board-to-board connector, featuring 80 positions for seamless data transfer. Crafted with precision from UL 94V-0 thermoplastic polyester, it ensures reliable performance in a wide operating temperature range of -40 to 105°C. The copper alloy contacts guarantee efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy integration. With a straight mount orientation, it offers a secure connection for your electronic devices. Upgrade your setup with this high-quality green connector, perfect for various applications in the industrial and technology sectors.