345-080-524-203

Heilind Number:EDA345-080-524-203
Manufacturer:EDAC
Manufacturer Number:345-080-524-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-524-203

Detailed Description

Enhance your PCB connections with our dual-row Board-to-Board Card Edge Connector. Featuring 80 positions with a pitch of .1 inches, this connector ensures seamless data transfer between two circuit boards. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this high-quality green connector.