345-080-524-207

Heilind Number:EDA345-080-524-207
Manufacturer:EDAC
Manufacturer Number:345-080-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-524-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant Green hue, it boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and 80 positions, it offers ample room for seamless board-to-board connections. The contact material, Copper Alloy, ensures reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it guarantees effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector to deliver consistent performance and secure connectivity for your electronic projects.