345-080-524-208

Heilind Number:EDA345-080-524-208
Manufacturer:EDAC
Manufacturer Number:345-080-524-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-524-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for efficiency and reliability, it features a double row configuration with 80 positions, allowing seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while the copper alloy contacts guarantee optimal conductivity. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation and versatile operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your electronic systems with this essential component for seamless board-to-board connections. Available in a vibrant green color.