345-080-524-212

Heilind Number:EDA345-080-524-212
Manufacturer:EDAC
Manufacturer Number:345-080-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-524-212

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green hue, it adds a pop of color while offering reliable power transmission at 3 A amperage. The durable UL 94V-0 thermoplastic polyester housing ensures safety and robust performance, even in challenging environments. With two rows of copper alloy contacts and a compact .1-inch pitch, it provides 80 positions for efficient signal transfer. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality in various settings. Trust in this connector for optimal performance in your PCB designs.