345-080-524-278

Heilind Number:EDA345-080-524-278
Manufacturer:EDAC
Manufacturer Number:345-080-524-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-524-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-524-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and versatility in mind, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. Its dual-row configuration, featuring a total of 80 positions, allows for seamless and efficient connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer compatibility with a wide range of devices. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for various environments and requirements. Upgrade your setup with this essential component for optimal performance and connectivity.