345-080-524-504

Heilind Number:EDA345-080-524-504
Manufacturer:EDAC
Manufacturer Number:345-080-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-524-504

Detailed Description

Enhance your circuit connections with this 80-position Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Crafted with precision, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. The copper alloy contact material ensures reliable conductivity, while the 3A amperage and .1-inch pitch meet stringent performance standards. With a straight mount orientation and dual rows for efficient signal transmission, this connector is ideal for high-density applications. Operating flawlessly in environments ranging from -40 to 105°C, it guarantees durability and stability. Upgrade your PCB connections with this essential component, a must-have for any electronics enthusiast or professional.