345-080-524-507

Heilind Number:EDA345-080-524-507
Manufacturer:EDAC
Manufacturer Number:345-080-524-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-524-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-524-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery at a low 3 A amperage. With a compact form factor and a pitch of .1 inches, it offers efficient space utilization on your board layout. The connector's dual-row design, with 80 positions in total, allows for versatile connectivity options. Engineered for convenience, it boasts a straight mount orientation and a row spacing of .2 inches, facilitating easy installation in your application. Operating flawlessly in a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your electronic assemblies with this essential component, offering both quality and performance.