345-080-524-512

Heilind Number:EDA345-080-524-512
Manufacturer:EDAC
Manufacturer Number:345-080-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-524-512

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality. With a sturdy housing made of UL 94V-0 thermoplastic polyester, this connector ensures safety and durability. Its two rows of copper alloy contacts, spaced at a pitch of .1 inch with .2 inch row spacing, provide precision and efficiency in signal transmission. Boasting 80 positions, it allows for ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your electronic assemblies with this essential connector.