345-080-524-558

Heilind Number:EDA345-080-524-558
Manufacturer:EDAC
Manufacturer Number:345-080-524-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-524-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-524-558

Detailed Description

Enhance connectivity within your electronic devices with this 80-position Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and dual row configuration ensure secure and efficient connections. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, this connector guarantees reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless data transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your PCB connectivity with this essential component.