345-080-524-588

Heilind Number:EDA345-080-524-588
Manufacturer:EDAC
Manufacturer Number:345-080-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-524-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-524-588

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Featuring a sleek green design, it offers a secure and efficient link between two circuit boards. With a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The connector's dual rows, copper alloy contacts, and 0.1-inch pitch provide seamless connectivity for up to 80 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for optimal signal transmission and connectivity in your electronics projects.