345-080-524-802

Heilind Number:EDA345-080-524-802
Manufacturer:EDAC
Manufacturer Number:345-080-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-524-802

Detailed Description

Efficiently power up your devices with this green Board To Board PCB Connector. Designed for optimal performance, it boasts a 3 A amperage capacity, ensuring reliable connectivity in various applications. Its durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-term durability, while the copper alloy contact material delivers seamless conductivity. With two rows and 80 positions, this connector offers ample space for connecting multiple components. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly projects. Elevate your connectivity game with this high-quality connector.