345-080-524-803

Heilind Number:EDA345-080-524-803
Manufacturer:EDAC
Manufacturer Number:345-080-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-524-803

Detailed Description

Enhance connectivity in your electronic projects with this dual-row Board To Board PCB Connector. Featuring a vibrant green color, this connector offers a secure and efficient solution with 80 positions and a pitch of .1 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Copper alloy contacts guarantee reliable conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for applications requiring precision and stability, this connector is a vital component in any PCB assembly. Elevate your connectivity game with this essential connector.