345-080-524-804

Heilind Number:EDA345-080-524-804
Manufacturer:EDAC
Manufacturer Number:345-080-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-524-804

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. This high-performance connector features a straight mount orientation, making it ideal for seamless integration into your electronic devices. With a compact design and two rows of 80 positions, it offers ample connectivity in a space-saving package. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the copper alloy contact material guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assemblies with this essential component for optimal performance and connectivity.