345-080-524-807

Heilind Number:EDA345-080-524-807
Manufacturer:EDAC
Manufacturer Number:345-080-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-524-807

Detailed Description

Enhance your PCB connectivity with our high-performance 80-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power delivery. With a compact pitch of .1 inches and two rows for efficient signal transmission, it is perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in any environment. Upgrade your electronics with this essential component for optimal connectivity and functionality.