345-080-524-812

Heilind Number:EDA345-080-524-812
Manufacturer:EDAC
Manufacturer Number:345-080-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-524-812

Detailed Description

Enhance connectivity and streamline your PCB assembly process with our advanced Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows and a total of 80 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees secure and efficient data transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for green energy solutions and other environmentally conscious projects, this connector is RoHS compliant. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for your electronic designs. Upgrade your connectivity solutions today with this high-quality Board To Board PCB Connector.