345-080-524-888

Heilind Number:EDA345-080-524-888
Manufacturer:EDAC
Manufacturer Number:345-080-524-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-524-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-524-888

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable use, even in demanding environments. With a pitch of .1 inches and 80 positions, this connector offers seamless compatibility and efficient signal transmission. The copper alloy contacts guarantee excellent conductivity, while the straight mount orientation and dual rows simplify installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.