345-080-525-201

Heilind Number:EDA345-080-525-201
Manufacturer:EDAC
Manufacturer Number:345-080-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-525-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in a vibrant shade of Green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of Copper Alloy contacts providing reliable signal transmission, and a pitch of .1 inches for seamless integration, it offers a total of 80 positions for versatile connectivity options. The straight mount orientation and compact design make it suitable for various applications, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your system with this essential component, a must-have in any electronic setup.