345-080-525-202

Heilind Number:EDA345-080-525-202
Manufacturer:EDAC
Manufacturer Number:345-080-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-525-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a vibrant green hue, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With two rows and 80 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances versatility. Upgrade your electronic assemblies with this essential connector for seamless and efficient connectivity.