345-080-525-203

Heilind Number:EDA345-080-525-203
Manufacturer:EDAC
Manufacturer Number:345-080-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-525-203

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector, designed for seamless integration. Featuring two rows with a total of 80 positions, it provides ample room for multiple connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contact material guarantees efficient signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, precise placement is easily achievable. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Choose this connector for your next project to streamline and optimize your PCB connections.