345-080-525-208

Heilind Number:EDA345-080-525-208
Manufacturer:EDAC
Manufacturer Number:345-080-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-525-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 80 positions, ensuring ample connectivity options for your projects. The housing material, composed of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are effortlessly achieved. Crafted with copper alloy contacts, this connector delivers optimal conductivity. Its straight mount orientation facilitates easy installation, while a wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Elevate your electronic assemblies with this essential connector.