345-080-525-212

Heilind Number:EDA345-080-525-212
Manufacturer:EDAC
Manufacturer Number:345-080-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-525-212

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a sleek design in a vibrant Green hue, it offers reliable connectivity with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures longevity and stability. With two rows and 80 positions, it provides ample space for your PCB connections. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.