345-080-525-258

Heilind Number:EDA345-080-525-258
Manufacturer:EDAC
Manufacturer Number:345-080-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-525-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-525-258

Detailed Description

Enhance your connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration in various electronic setups, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 80 contact positions, it ensures reliable performance for your PCB connections. The copper alloy contact material and .1-inch pitch guarantee efficient signal transmission, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for all your electronic projects. Explore our range of connectors to find the perfect fit for your needs.